You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi-Vis Technicians Tool Case with Wheels -
FMST1-72383
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- FMST1-72383
- Order Code:
- SG33547
- Product Range
- Stanley FatMax - Technicians Suitcase
- Also Known As:
- GTIN UPC EAN: 3253561723834
Product Range Selector (Stanley FatMax - Technicians Suitcase)
See all from this product rangeProduct Overview
- Glass fibre glass reinforced polypropylene body and lid
- Patented supporting legs to prevent lid tipping over
- Ergonomic Tall aluminum telescopic handle and bearing skating wheels for smooth and easy mobility
- Patented accordion internal structure enabling full visibility and accessibility of tools
- Eyelets for Fastening directly on the padlock
- Removable dividers for flexible customization & organization, 1x long divider, 4x short dividers, 3x cups & covers
- Label holder for individual labeling
- Thick rubber coated handle for superior grip
- External Dimensions (HxWxD): 400mm x 500mm x 200mm
- Internal Dimensions (HxWxD): 380mm x 480mm x 180mm
Footnotes
Product Information
- :
- Reinforced Fibreglass
- :
- 400mm
- :
- 500mm
- :
- 200mm
- :
- Stanley FatMax - Technicians Suitcase
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €150.1092 (€184.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























