You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5m x 19mm Tape Measure with Tylon Blade -
0-30-696
New- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 0-30-696
- Order Code:
- TL24332
- Product Range
- Stanley - Tape Measures
- Also Known As:
- GTIN UPC EAN: 3253560306960
Product Range Selector (Stanley - Tape Measures)
See all from this product rangeProduct Overview
- Centralised numbers for blade markings that allow for easy identifications of measurement and greater accuracy
- Compact case design is ergonomically shaped
- Soft shock-resistant case withstands shocks and knocks offering greater blade protection
- Tylon™ blade coating ensures greater durability and wear resistance of blade markings for improved readability overtime and prolonged product life
- Cushioned grip for maximum comfort in the hand and in use
Product Information
- :
- Manual
- :
- 5m
- :
- 19mm
- :
- Black, Yellow
- :
- Stanley - Tape Measures
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.8851 (€7.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.