You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30m (100ft) Power Winder Chalk Line Set -
0-47-465
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 0-47-465
- Order Code:
- TL18637
- Also Known As:
- GTIN UPC EAN: 3253560474652
Product Overview
- 3.5 to 1 gear ratio for 3.5 time faster rewind
- Clear View case so you can see the amount of chalk left inside
- Case holds 45g/ 1.5oz chalk to reduce filling times
- Stainless steel end hook does not rust
Product Information
- :
- Chalk Line Reel
- :
- 30m
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.5562 (€22.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.