You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Bit Ratchet Screwdriver, 10 Piece -
0-68-010
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 0-68-010
- Order Code:
- TL03558
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253560680107
Product Overview
- 3-position ratchet mechanism: forward, fixed and reverse
- Three sided DynaGrip™ handle for extra grip and maximum torque
- Robust heavy duty construction
- Chrome plated shaft for rust resistance and added durability
- Includes the following screwdriver bits:
- Slotted: 5, 6.5mm; Phillips: No 1, No 2
- Pozidriv: No 1, No 2; Torx: T10, T15; Nutdriver: No 1, No 2
Product Information
- :
- -
- :
- -
- :
- 100mm
- :
- 250mm
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.4846 (€17.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.