You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12" (300mm) Water Pump Pliers - 

0-84-649

New
0-84-649 - 12" (300mm) Water Pump Pliers
0-84-649 - 12" (300mm) Water Pump Pliers
0-84-649 - 12" (300mm) Water Pump Pliers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
0-84-649
Order Code:
TL24354
Product Range
Stanley - Water Pump Pliers
Also Known As:
GTIN UPC EAN: 3253560846497

Product Range Selector (Stanley - Water Pump Pliers)

See all from this product range

Product Overview

The STANLEY® FATMAX® 12 in./300mm Groove Joint Waterpump Pliersis constrcuted for versatility with 17 adjustable locking positions. Featuring a sleek black chrome finish and drop-forged construction, these pliers offer exceptional strength and durability. The patented Pushlock™ adjustment button ensures easy use and precise adjustments, while the ergonomic bi-material handle provides a comfortable grip and increased control. Induction-hardened jaws enhance durability, and the optimized jaw geometry allows for multiple gripping applications, ensuring top performance and accessibility. These pliers are a reliable addition to any toolkit.
  • Versatility: 17 adjustable locking positions
  • Finish: black chrome finish
  • Drop forged construction: for added strength
  • Easy to use: due to Pushlock™ adjustment button
  • Patented: Pushlock™ adjustment button - patented mechanism
  • Ergonomic bi-material handle: for comfortable grip and increased control
  • Manufactured from: induction hardened jaws for increased durability
  • Optimised jaw geometry: for multiple gripping applications - performance and accessibility
  • Jaw Capacity: 75mm

Product Information


:
Water Pump

:
75mm

:
300mm

:
Stanley - Water Pump Pliers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3253560846497

6 In stock Need more?

???PF_PDP_RSP_SUP???

€18.1815 ( €22.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €18.1815 (€22.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --