You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12" (300mm) Bi-Material Adjustable Wrench - 

0-90-950

New
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench
0-90-950 - 12" (300mm) Bi-Material Adjustable Wrench

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
0-90-950
Order Code:
TL24351
Product Range
-
Also Known As:
GTIN UPC EAN: 3253560909505

Product Overview

The robust Stanley Bi-Material Adjustable Wrench 300mm/12”incorporates a bi-material handle that delivers impressive grip and control, plus excellent comfort in repetitive or strenuous applications. The parallel jaws are placed at a 15° angle to ensure a firm grip and best possible reach. The clear metric and imperial scales afford a high level of accuracy, while the built-in hanging hole permits the tool to be tethered on a lanyard, as required. A protective phosphate finish provides extensive product life.
  • Adjust: bringing fast and accurate settings
  • 15° Offset: parallel jaws placed at a 15° angle provide a firm grip, best reach and precise operation
  • Wide jaws: offering accessibility to work in tight spaces
  • Bi-material grip: guaranteed comfort of use and ultimate control
  • Metric/inch scales: maximising the tightening applications
  • Applications: use for construction, plumbing, automotive & home uses
  • Hanging hole: allowing to hang or secure the tool with a lanyard

Product Information


:
300mm

:
32mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3253560909505

10 In stock Need more?

???PF_PDP_RSP_SUP???

€15.7014 ( €19.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €15.7014 (€19.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --