You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (305mm) 24TPI DynaGrip Heavy Duty Hacksaw -
1-20-110
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-20-110
- Order Code:
- TL02477
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253561201103
Product Overview
- Bi-material ergonomic frame and handle for superior comfort and grip
- Easy tension memorisation and adjustment using a tightening wheel
- Locking and unlocking of the blade by a patented lever
- Patented quick blade change and lever to change tension suitable for application
- Steel frame for long life
- Ideal for demanding jobs
- 136kg Permanent blade tension - faster cutting
- 2 Blade positions: 90° and 45°
- 24 Teeth per inch
- Cutting Capacity: 110mm
Footnotes
Product Information
- :
- Hack
- :
- 305mm
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €24.2765 (€29.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























