You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clamping Mitre Box & Saw - 220mm x 80mm x 40mm -
1-20-600
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-20-600
- Order Code:
- TL02479
- Also Known As:
- GTIN UPC EAN: 3253561206009
- Technical Datasheet:
- 1-20-600 Datasheet
Product Range Selector (Stanley - Clamping Mitre Boxes)
See all from this product rangeProduct Overview
- Contoured radius side wall improves user grip and comfort
- Cuts a variety of angles: 90⁰, 45 ⁰, 22-1/2 ⁰, and 45 ⁰ bevel
- Extended flange allows the box to be securely clamped to your work surface
- Foldable legs allow box to sit flat on floor or work table or be butt up against a corner
- Patented cam lock clamping system holds workpiece securely in place and keep boards securely in place while cutting
- Rubber feet help hold unit in place and prevent box slippage
- Saw storage on the side of the box
- Dimensions (LxWxH): 220mm x 80mm x 40mm
Product Information
- :
- Mitre Box & Saw
- :
- Stanley - Clamping Mitre Boxes
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.1931 (€28.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.