You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" (400mm) I-Beam 180 Aluminium Spirit Level, 3 Vials -
1-42-919
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-42-919
- Order Code:
- TL14791
- Product Range
- Stanley - I-Beam Spirit Level
- Also Known As:
- GTIN UPC EAN: 3253561429194
Product Range Selector (Stanley - I-Beam Spirit Level)
See all from this product rangeProduct Overview
- Aluminium body
- 3 tubular vials:
- 1 x top read level vial
- 1 x plumb vial
- 1 x 180° rotating angle vial (double graduation for 0° up to 90° and in 10° increments)
- Shock absorbing end caps
- Accuracy of +/- 1.5mm/m
Footnotes
Product Information
- :
- 400mm
- :
- Stanley - I-Beam Spirit Level
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €14.467 (€17.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























