You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

48" (1220mm) Aluminium Folding Square - 

1-45-013

1-45-013 - 48" (1220mm) Aluminium Folding Square
1-45-013 - 48" (1220mm) Aluminium Folding Square
1-45-013 - 48" (1220mm) Aluminium Folding Square
1-45-013 - 48" (1220mm) Aluminium Folding Square
1-45-013 - 48" (1220mm) Aluminium Folding Square

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
1-45-013
Order Code:
TL03755
Product Range
-
Also Known As:
GTIN UPC EAN: 3253561450136

Product Overview

This aluminium folding square is ideal when tiling floors and patios, carpentry work as well as most other marking out or angle checking.
  • Provides 90° and 45° angles for simple, efficient layout
  • Durable, lightweight construction
  • Folds flat for easy storage
  • Includes hanging hole
  • Dimensions: 1220mm x 1220mm x 1720mm

Footnotes

Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley

Product Information


:
1.22m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3253561450136

4 In stock Need more?

???PF_PDP_RSP_SUP???

€39.498 ( €48.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €39.498 (€48.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --