You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16oz One-Piece Claw Hammer -
1-51-031
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-51-031
- Order Code:
- TL09463
- Also Known As:
- GTIN UPC EAN: 5000366510316
- Technical Datasheet:
- 1-51-031 Datasheet
Product Overview
- Forged high grade steel head individually heat treated and polished
- Plated tubular steel handle driven into head and swaged for permanent fixing
- Shock-absorbing flock filled vinyl grip, contoured for comfort in use
- Grip is impervious to heat, oil and most solvents
Product Information
- :
- 450g
- :
- 450g
- :
- 16oz
- :
- Tubular Steel
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.9292 (€18.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.