You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
One Touch Tool Box 24" -
1-79-218
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-79-218
- Order Code:
- SG33536
- Also Known As:
- GTIN UPC EAN: 3253561792182
Product Range Selector (Stanley - One Touch Tool Boxes)
See all from this product rangeProduct Overview
- Handle locks in place for carrying; tilts down for storage
- Removable tray allows enough space for larger tools to be stored underneath
- Organizers on top lid for small parts
- Latches designed for one hand operation
- Padlock holes on lid
- Dimensions (HxWxD): 280mm x 595mm x 260mm
Product Information
- :
- PP (Polypropylene)
- :
- 280mm
- :
- 595mm
- :
- 260mm
- :
- Stanley - One Touch Tool Boxes
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.4269 (€41.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.