You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26" Galvanised Tool Box -
1-95-620
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-95-620
- Order Code:
- SG33040
- Also Known As:
- GTIN UPC EAN: 3253561956201
Product Range Selector (Stanley - Galvanised Tool Boxes)
See all from this product rangeProduct Overview
- 1 Long metal hinge for reinforcement and carriage of heavy loads
- Ergonomic bi-material handle
- Heavy duty, strong, rust proof large metal latches
- Holes ready for lock to be used if needed for maximum security of your tools
- Long lasting embossed logo branding
- Portable tray for hand tools and small parts
- V Groove on top lid for any on site sawing and adjusting needs
- Dimensions (HxWxD): 290mm x 660mm x 222mm
Product Information
- :
- Galvanised Metal, Plastic
- :
- 290mm
- :
- 660mm
- :
- 222mm
- :
- Stanley - Galvanised Tool Boxes
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.1991 (€42.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.