You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16" Open Mouth Tool Bag -
1-96-183
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-96-183
- Order Code:
- SG33781
- Also Known As:
- GTIN UPC EAN: 3253561961830
Product Overview
- Free standing open mouth - non collapsible enables easy access to tools at all times
- Maximum organisation potential with multiple internal and external pockets
- Secure storage of small parts or personal items with covered front pocket
- Strong reinforced plastic base for protection from wet and damp surfaces
- Dimensions: (HxWxD) 275mm x 450mm x 235mm
Footnotes
Product Information
- :
- Fabric
- :
- 275mm
- :
- 450mm
- :
- 235mm
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.166 (€28.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.