You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stackable Junior SortMaster Organiser - 67mm x 375mm x 292mm -
1-97-483
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-97-483
- Order Code:
- SG33585
- Also Known As:
- GTIN UPC EAN: 3253561974830
Product Range Selector (Stanley - Compartment Boxes)
See all from this product rangeProduct Overview
- Moveable Dividers to allow customisation
- Designed to store tools that require a modular space
- Seal tight compartment to keep heavy components in place
- See through lid
- Made from premium grade material No rusting, therefore longer life due to no metal parts
- Dimensions (HxWxD) 67mm x 375mm x 292mm
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Black
- :
- 2.64"
- :
- 67mm
- :
- 14.76"
- :
- 375mm
- :
- 11.5"
- :
- 292mm
- :
- Stanley - Compartment Boxes
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.3249 (€11.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.