You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DynaGrip Wood Chisel Set, 5 Piece -
5-16-421
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 5-16-421
- Order Code:
- TL11992
- Product Range
- Stanley - Wood Chisels
- Also Known As:
- GTIN UPC EAN: 3253565164213
Product Range Selector (Stanley - Wood Chisels)
See all from this product rangeProduct Overview
- Steel strike cap - can be used with steel hammer
- Soft grip handle
- Forged high carbon steel blades
- Pre-sharpened blade - ready for immediate use
- Supplied with blade guard, carry case, sharpening stone, oil and honing guide
- Sizes: 6, 12, 18, 25, 32mm
Contents
6mm, 12mm, 18mm, 25mm, 32mm
Product Information
- :
- Chisels: 6, 12, 18, 25, 32. Oli, stone. Honing guide
- :
- Stanley - Wood Chisels
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.771 (€58.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.