You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60mm Surform Shaver Tool -
5-21-115
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 5-21-115
- Order Code:
- TL09514
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253565211153
Product Overview
- Surform Moulded Body Shaver Tool is designed to be compact with curved blade for increased stock removal
- Curved blade which is interchangeable by simple clicking in
- Lightweight plastic moulded body for strength and durability
- Moulded handle which is practically unbreakable
- Simple click on blade replacement - no tools required
- Works on pull stroke
- Uses the 65mm long 5-21/515/ 21-515 blade
Product Information
- :
- 185mm
- :
- 100mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8376 (€4.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.