You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
130mm 3 Position Folding Jab Saw -
FMHT0-20559
New- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- FMHT0-20559
- Order Code:
- TL24352
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253560205591
Product Overview
- 3 Locking positions: 90°, 135° and 180°, providing better leverage for corner or ceiling cuts
- 3 Point triple ground teeth: for quicker easier cutting
- Heavy-duty: 8TPI tooth configuration ideal for wood, plastic and drywall
- Folding mechanism: allows the blade to be folded away for safe storage
- Locking mechanism: locks the blade in open and closed positions for safety and convenience
- Anti-slip handle: ergonomic bi-material handle for optimum comfort and grip
- Sharpened tip: punches through drywall with ease
Warnings
Product Information
- :
- Jab
- :
- 130mm
- :
- Plasterboard, Plastic, Wood
- :
- -
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.5015 (€17.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.