You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Integrated Snap-Off Utility Knife with Slide Lock -
FMHT10594-0
New- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- FMHT10594-0
- Order Code:
- TL24339
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253560105945
Product Overview
- The Stanley FatMax 18mm snap-off knife with slide lock features a unique blade-snapping mechanism which allows quick, easy and safer blade snap
- No need to use secondary tools to break and remove the blade - simply line-up the blade, snap it and continue cutting with a new sharp edge
- Once the blade has been snapped, it’ll be retained by an integrated magnet for secure and convenient disposal
- Unique blade snapping mechanism: quick, easy and safer blade snap with integral magnet to retain the blunt blade segment for secure disposal
- On-board snap line indicator: helps to align the blade correctly to ensure clean blade snap
- When the blade loses sharpness, simply line up the blade, snap it and continue with a new sharp edge
- Improved blade depth control: push button slide lock for quick and intuitive blade depth setting
- Magnetic blade loading: keeps blade secure whilst loading
- Strong and durable: blade barrel is manufactured from hard-wearing stainless steel, delivering exceptional durability and longevity
- Ergonomically engineered: handle is encased with a rugged bi-material coating; enabling ultimate grip, making it ideal for repetitive cutting applications
- Supplied with 18mm snap-off blade: out the pack ready
Contents
Snap Slide Lock Snap Off Knife & 1x Blade
Warnings
Product Information
- :
- Utility
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.524 (€16.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.