You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5m x 32mm Xtreme Tape Measure -
FMHT38215-5
New- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- FMHT38215-5
- Order Code:
- TL24336
- Product Range
- Stanley - Xtreme Tape Measure
- Also Known As:
- GTIN UPC EAN: 3253565382150
Product Range Selector (Stanley - Xtreme Tape Measure)
See all from this product rangeProduct Overview
- Finger brake for ultimate blade control: equipped with an integrated finger brake for improved blade retracting control and ergonomics
- Double-sided print: clear double-sided print ensures high visibility and precise vertical and overhead measuring
- 5 Metre/16’ maximum reach: long, straight and strong reach enables efficient measuring when working alone
- Oversized beast hook: the robust, oversized beast hook ensures excellent material grab
- 16cm BladeArmor® coating: for optimum hook connection, strength and resilience against abrasion and wear
- Precise measurement: delivers precise measuring performance with ultimate control
- One tape for all your measuring needs: versatile, heavy-duty professional tape engineered for professional applications
Product Information
- :
- Manual
- :
- 5m
- :
- 32mm
- :
- Black, Yellow
- :
- Stanley - Xtreme Tape Measure
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.3821 (€27.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.