You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Screwdriver Set, 12 Piece - 

FMHT65426-0

New
FMHT65426-0 - Screwdriver Set, 12 Piece
FMHT65426-0 - Screwdriver Set, 12 Piece
FMHT65426-0 - Screwdriver Set, 12 Piece
FMHT65426-0 - Screwdriver Set, 12 Piece
FMHT65426-0 - Screwdriver Set, 12 Piece
FMHT65426-0 - Screwdriver Set, 12 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
FMHT65426-0
Order Code:
TL24355
Product Range
-
Also Known As:
GTIN UPC EAN: 3253565654264

Product Overview

Meeting the needs of demanding trade professionals, the STANLEY® FATMAX® Screwdrivers Set of 12 pc. delivers +100% longer tip life. Constructed from heavy-duty carbon silicon steel for added strength, performance and extensive product life, the tip has been sand-blasted during the production process to boost protection against corrosion and wear. Meticulously engineered by STANLEY® in France for outstanding usability and reliability, has been built to the most rigorous standards and specifications. Incorporating a large soft-grip, tri-material handle that has been ergonomically designed for maximum comfort, it is particularly suitable for intensive and repetitive applications. Thanks to the outstanding grip, narrow waist and a smooth, domed end, this handle provides excellent torque, speed, control and ease-of-use in challenging fastening or loosening applications.
  • 100% Tip life: CNC precision-machined tip delivers strength, performance and long product life
  • Ensures optimum dimensional fit, accuracy and control, and reduces cam out
  • Sand-blasted for protection against corrosion and wear
  • Constructed from: heavy-duty carbon silicon steel for added strength, performance and longer product life
  • Compatible with next generation range: part of the next generation Stanley FatMax professional screwdriver range
  • Comfortable ergonomic handle: large soft-grip, tri-material ergonomic handle designed to reduce of fatigue and increase comfort in repetitive applications
  • Narrow waist and smooth, domed end: deliver excellent torque, speed, control and ease-of-use in challenging fastening or loosening applications
  • Colour-coded: with specifications and drive type clearly marked on the surface for easy identification of the appropriate tool for each job
  • New induction hardening: for phillips / pozidriv tips new cnc machined tips for slotted tips
  • Clear tip labelling: allows users to select the correct screwdriver for each job
  • Tethering hole: integrated into the handle, ensuring tools are never mislaid or dropped, and delivering additional safety for users when working at heights

Contents

Slotted: 2.5mm x 50mm, 4mm x 100mm, 5.5mm x 150mm, Flared Slotted: 5.5mm x 100mm, 6.5mm x 30mm, 8mm x 150mm, Phillips: PH0 x 75mm, PH1 x 100mm, PH2 x 125mm, Pozidriv: PZ0 x 75mm, PZ1 x 100mm, PZ2 x 125mm

Product Information


:
Slotted: 2.5mm x 50mm, 4mm x 100mm, 5.5mm x 150mm, Flared Slotted: 5.5mm x 100mm, 6.5mm x 30mm, 8mm x 150mm, Phillips: PH0 x 75mm, PH1 x 100mm, PH2 x 125mm, Pozidriv: PZ0 x 75mm, PZ1 x 100mm, PZ2 x 125mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3253565654264

12 In stock Need more?

???PF_PDP_RSP_SUP???

€37.4049 ( €46.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €37.4049 (€46.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --