You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aluminium Sack Truck, 200kg - 

HT525

HT525 - Aluminium Sack Truck, 200kg
HT525 - Aluminium Sack Truck, 200kg
HT525 - Aluminium Sack Truck, 200kg
HT525 - Aluminium Sack Truck, 200kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
HT525
Order Code:
TL20847
Also Known As:
GTIN UPC EAN: 8717496635235

Product Range Selector (Stanley - Sack Trucks)

See all from this product range

Product Overview

  • Commercial hand truck with all lightweight aluminium construction
  • Built-in guides on the back allow for easier handling on stairways
  • High grip plastic handles provide enhanced grip with knuckle protection
  • Large pneumatic wheels allow for easy manoeuvrability both indoors and outdoors
  • Dimensions (HxWxL): 490mm x 545mm x 1170mm
  • Base Plate Size: 200mm x 400mm
  • Max Load: 200kg
  • Weight: 7kg

Product Information


:
Sack

:
200kg

:
490mm

:
515mm

:
1170mm

:
Stanley - Sack Trucks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8717496635235

16 In stock Need more?

???PF_PDP_RSP_SUP???

€83.3175 ( €102.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €83.3175 (€102.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --