You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Steel Folding Platform Truck, 150kg - 

PC527

PC527 - Steel Folding Platform Truck, 150kg
PC527 - Steel Folding Platform Truck, 150kg
PC527 - Steel Folding Platform Truck, 150kg
PC527 - Steel Folding Platform Truck, 150kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
PC527
Order Code:
TL20848
Also Known As:
GTIN UPC EAN: 8717496635273

Product Range Selector (Stanley - Platform Trucks)

See all from this product range

Product Overview

  • Steel wheeled platform truck folds and opens in seconds
  • Tubing and platform made of tough steel for added durability
  • Strong, rigid, steel handle for secure manoeuvring of loads
  • 4 Ball bearing wheels for easy and safe steering
  • Dimensions (HxWxL): 725mm x 820mm x 470mm
  • Steel Base Plate: 725mm x 470mm
  • Max Load: 150kg
  • Weight: 7kg

Product Information


:
Platform

:
150kg

:
725mm

:
820mm

:
470mm

:
Stanley - Platform Trucks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8717496635273

19 In stock Need more?

???PF_PDP_RSP_SUP???

€53.8551 ( €66.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €53.8551 (€66.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --