You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Folding Platform Truck, 300kg -
PC528
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- PC528
- Order Code:
- TL20849
- Also Known As:
- GTIN UPC EAN: 8717496635280
Product Range Selector (Stanley - Platform Trucks)
See all from this product rangeProduct Overview
- Steel wheeled platform truck folds and opens in seconds
- Tubing and platform made of tough steel for added durability
- Strong, rigid, steel handle for secure manoeuvring of loads
- 4 Ball bearing wheels for easy and safe steering
- Dimensions (HxWxL): 910mm x 850mm x 610mm
- Steel Base Plate: 910mm x 610mm
- Max Load: 300kg
- Weight: 14.5kg
Product Information
- :
- Platform
- :
- 300kg
- :
- 910mm
- :
- 850mm
- :
- 610mm
- :
- Stanley - Platform Trucks
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €98.3853 (€121.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.