You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Dynagrip® End Cutting Pliers -
STHT0-75067
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STHT0-75067
- Order Code:
- TL18995
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253560750671
Product Overview
- 150mm End Cutter constructed from forged carbon steel
- Induction hardened blade and tempered jaws
- Precision milled cutting edges and pivot for smooth opening and closing of the jaws
- All exposed steel surfaces have been sanded and protected against corrosion
- Bi-material, ergonomically designed handle that is easy to hold, even with oily hands
- Max Cutting (Soft): 5mm
- Max Cutting (Midium): 3.2mm
- Max Cutting (Hard): 2mm
Product Information
- :
- End
- :
- 150mm
- :
- End
- :
- 5mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available week commencing 05/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
12 more will be available week commencing 05/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.0228 (€18.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.