You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Retractable Blade Utility Knife with 3 Blades -
STHT10430-0
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STHT10430-0
- Order Code:
- TL21379
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253560104306
Product Overview
- Retractable blade with 5 position depth control
- Bi-Material rubber overmoulded handle for comfort and safety
- Zinc cast metal body for added durabilty
- Supplied with 3x blades, stored in the handle for safety and convenience
- Interlocking nose design greatly improves safety by securing the blade firmly in place
- Preventing nose spread and body separation that might otherwise cause blades to break-loose and cause injury
- Teather loop for storage and security
Contents
Utility Knife & 3x Blades
Footnotes
Warnings
Product Information
- :
- Utility
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.3202 (€13.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.