You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5m x 25mm Control-Lock Tape Measure -
STHT37235-5
New- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STHT37235-5
- Order Code:
- TL24334
- Product Range
- Stanley - Control-Lock Tape Measures
- Also Known As:
- GTIN UPC EAN: 3253565372359
Product Range Selector (Stanley - Control-Lock Tape Measures)
See all from this product rangeProduct Overview
- New compact & lightweight design for better grip and added comfort and usability
- Integrated finger brake for ultimate control ensuring more controlled measurements and longer tape’s life
- Double-sided blade print facilitates awkward or overhead measurements
- Improved blade durability: first 8cm treated with BladeArmor® coating to reinforce the most vulnerable part of the blade and reduce the risk of kinks or tears
- Greater reach: 25mm blade width and extended reach of 3.5 metres to help you measure confidently from a distance, even when working alone
- Detachable magnet and multi-catch hook ensure ultimate versatility for use on all surfaces
- Portability: can be easily secured to a belt, pocket, or waistband using the integral belt clip
- Durable, rubber-overmoulded case to help withstand multiple drops at the jobsite
- Class II accuracy suitable for most professionals, providing a reassuring +/-0.5mm error tolerance at 1m
Product Information
- :
- Manual
- :
- 5m
- :
- 25mm
- :
- Black, Yellow
- :
- Stanley - Control-Lock Tape Measures
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.7702 (€14.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.