You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 in 1 Tool Organiser -
STST1-71963
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STST1-71963
- Order Code:
- SG33531
- Also Known As:
- GTIN UPC EAN: 3253561719639
Product Overview
- 3-In-1 Tool Organiser
- Made from Polypropylene plastic so it is tough and durable
- When closed the case has a robust structure that provides security whilst transporting
- Movable dividers that provide specific configuration for smaller parts and tools
- Central rigid tote that is perfect for hand tools
- Each side is fitted with a polypropylene lid to keep everything in its place
- 15kg Weight limit
- Dimensions (HxWxD): 316mm x 425mm x 234mm
Product Information
- :
- PP (Polypropylene)
- :
- 316mm
- :
- 425mm
- :
- 234mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.1021 (€50.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.