You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22 Compartment Storage Organiser - 48mm x 230mm x 380mm -
STST81681-1
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STST81681-1
- Order Code:
- SG33930
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253561816819
Product Overview
- A 14" organiser with 22 compartments as well as removable dividers for the customisable organisation of small parts and accessories
- Round compartment edges makes it easier to remove small parts that can be tricky to remove
- Built in ruler for quick and easy on-site measurements
- High-impact, polypropylene construction for added durability and protection
- Robust and durable, suitable for use on the site as well as at home
- Ideal for storing all smaller screws and fixings
- External Dimensions (HxWxD): 48mm x 230mm x 380mm
Product Information
- :
- General Purpose Storage
- :
- PP (Polypropylene)
- :
- -
- :
- 1.77"
- :
- 45mm
- :
- 9.04"
- :
- 230mm
- :
- 13.9515"
- :
- 355mm
- :
- -
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.1146 (€13.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.