You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Panel Lantern Wall Light, E27 -
SXLS29633E
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- SXLS29633E
- Order Code:
- LA07970
- Also Known As:
- GTIN UPC EAN: 5020024900440
Product Overview
- Requires a max. 42W E27 GLS lamp (not supplied)
- Supplied with fixtures
- IP44 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 240VAC
- :
- 324mm
- :
- 230mm
- :
- 292mm
- :
- -
- :
- Hardwired
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.5807 (€8.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.