You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plywood Wheeled Moving Dolly, 200kg -
SXWTD-MS572
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- SXWTD-MS572
- Order Code:
- TL21123
- Also Known As:
- GTIN UPC EAN: 8717496635761
Product Range Selector (Stanley - Dollies)
See all from this product rangeProduct Overview
- Extra strong plywood dolly with plastic bump guard for heavy moving applications
- Dimensions (LxWxD): 450 x 300 x 135mm
- Base Plate: 450 x 300mm
- Wheel Dimensions: 76mm Black Nylon casters
- Load Capacity: 200kg
Product Information
- :
- Dolly
- :
- 200kg
- :
- 135mm
- :
- 300mm
- :
- 450mm
- :
- Stanley - Dollies
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.0174 (€40.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.