You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12m Pocket Laser Distance Measure -
TLM40
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- TLM40
- Order Code:
- TL22349
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253560776664
Product Overview
- 12m Working range
- Accuracy of +/- 6mm @10m for accurate measurements
- Compact design – fits easily in the pocket
- One-button operation for point and click measurement function
- Ultra-compact and lightweight for ease of use and convenience
- Runs on internal Li-Ion battery for longer runtime – no need to change batteries (approx. 1000 measurements on a full charge)
- USB charging available
- Black screen with white letters for better visibility in brighter conditions
- IP54 rated for better protection against dust and water splash
Footnotes
Product Information
- :
- Laser
- :
- 0.16m to 12m (6.5” to 40ft)
- :
- ± 6mm (± 0.25")
- :
- 12m
- :
- -
- :
- LCD
- :
- Black, Yellow
- :
- Class 2
- :
- IP54
- :
- Li-Ion
- :
- 0°C to +40°C
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €40.503 (€49.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























