You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-A / USB-C to Dual HDMI Adaptor, 1x 4K UHD 1x 1080p Full HD -
107B-USB-HDMI
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 107B-USB-HDMI
- Order Code:
- CS35505
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030894012
- Technical Datasheet:
- 107B-USB-HDMI Datasheet
Product Overview
- HDMI output 1 supports 4K @30Hz & ultrawide displays, output 2 up to 1080p Full HD
- Supports extended or mirror display modes
- Two channel HDMI audio specification
- Convenient and portable design
- Integrated 110mm cable with USB-A connector and USB-C adaptor
- Supports Windows 7/8/10/11, macOS 10.14/10.15, 11, 12 and Chrome OS
- Dimensions (HxWxD): 15x100x50mm
- 3 Year manufacturer warranty
Contents
Adaptor and user guide
Footnotes
Product Information
- :
- USB-A/C
- :
- 2 x HDMI
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.5364 (€56.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.