You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to Dual HDMI Adaptor, DisplayLink Certified 4K UHD - 

109B-USBC-HDMI

109B-USBC-HDMI - USB-C to Dual HDMI Adaptor, DisplayLink Certified 4K UHD
109B-USBC-HDMI - USB-C to Dual HDMI Adaptor, DisplayLink Certified 4K UHD
109B-USBC-HDMI - USB-C to Dual HDMI Adaptor, DisplayLink Certified 4K UHD
109B-USBC-HDMI - USB-C to Dual HDMI Adaptor, DisplayLink Certified 4K UHD
109B-USBC-HDMI - USB-C to Dual HDMI Adaptor, DisplayLink Certified 4K UHD
109B-USBC-HDMI - USB-C to Dual HDMI Adaptor, DisplayLink Certified 4K UHD
109B-USBC-HDMI - USB-C to Dual HDMI Adaptor, DisplayLink Certified 4K UHD
109B-USBC-HDMI - USB-C to Dual HDMI Adaptor, DisplayLink Certified 4K UHD
109B-USBC-HDMI - USB-C to Dual HDMI Adaptor, DisplayLink Certified 4K UHD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
109B-USBC-HDMI
Order Code:
CS36279
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030894579
Technical Datasheet:
109B-USBC-HDMI   Datasheet
See all Technical Docs

Product Overview

109B-USBC-HDMI is a USB-C or USB-A to dual-HDMI adapter that adds up to two 4K 60Hz HDMI monitors to a computer. It features USB Power Delivery (PD) 3.0 pass-through (up to 100W), enabling powering and charging of a laptop when connected to a USB-C power adapter. The adapter runs on USB bus-power when no USB-C power adapter is connected. PD 3.0 features Fast Role Swap (FRS) that prevents USB data disruption when USB-C power is disconnected and the adapter switches to USB bus power. The USB multi-monitor adapter is DisplayLink Certified and supports high-performance dual-monitor 4K 60Hz video resolutions with an integrated DisplayLink DL-6950 Controller. The USB video adapter is compatible with Windows, macOS, Ubuntu, and Chrome OS. The integrated USB-C to USB-A adapter enables the flexibility of connecting to any host that is running a compatible operating system. The built-in 1ft (30cm) USB-C/A cable is ideal for on the go use.
  • AV input: USB-C, USB 3.2 Gen 1 (5Gbps) and HDMI AV output
  • Maximum digital resolutions: 3840 x 2160 at 60Hz
  • Wide screen supported
  • HDMI - 5.1 channel audio specification
  • Bus powered and host USB-C power adapter
  • 90W laptop charging via power delivery
  • 10W power consumption
  • 3 years warranty
  • Operating temperature range from 0°C to 40°C (32F° to 104F°)

Contents

USB-C/USB-A to HDMI adapter, Quick-start guide.

Footnotes

USB power delivery is only available when a USB-C power adapter is connected to the PD pass-through port. USB-C Power Delivery is not available if using the USB-C to USB-A dongle.

Product Information


:
USB Type-A, USB 3.2 Type-C PD

:
2x HDMI, USB Type-C PD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030894579

1 In stock Need more?

???PF_PDP_RSP_SUP???

€124.5114 ( €153.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €124.5114 (€153.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --