You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Port USB 3.2 Gen 2 Desktop Hub with Power Delivery, USB-C to 8x USB-A & 2x USB-C -
10G8A2CS-USB-C-HUB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 10G8A2CS-USB-C-HUB
- Order Code:
- CS35988
- Product Range
- Startech 10Gb/s Desktop USB Hubs
- Also Known As:
- GTIN UPC EAN: 0065030899017
- Technical Datasheet:
- 10G8A2CS-USB-C-HUB Datasheet
Product Range Selector (Startech 10Gb/s Desktop USB Hubs)
See all from this product rangeProduct Overview
- The hub provides ten USB ports: 8x USB-A and 2x USB-C
- Each port supplies 4.5W power, with two dedicated charging/data ports with 12W output (1x USB-C, 1x USB-A)
- Charging ports can supply power with or without host computer, supporting both CDP (Charging Downstream Port) and DCP (Dedicated Charging Port)
- High speed USB 3.2 Gen 2 interface with 10Gb/s bandwidth
- Built-in overcurrent protection (OCP) prevents devices from drawing too much power
- 1m USB-IF certified USB-C host cable included
- OS independent, no software or drivers required
- Powered with included 65W power adaptor
- Dimensions (HxWxD): 30x115x80mm
- 2 Year manufacturer warranty
Contents
Hub, USB-C lead and power adaptor
Product Information
- :
- 10Ports
- :
- Self Powered
- :
- Startech 10Gb/s Desktop USB Hubs
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €140.283 (€172.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.