You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Triple Monitor Docking Station with HDMI / DisplayPort / USB / Ethernet -
116U-USBC-DOCK
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 116U-USBC-DOCK
- Order Code:
- CS35990
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030900096
- Technical Datasheet:
- 116U-USBC-DOCK Datasheet
Product Overview
- 4K support and 3 displays supported
- Supports fast-charge port(s)
- USB 3.2 Gen 2 10Gbps interface and USB 3.2 Gen 2 bus type
- Compatible lock slot: Kensington standard slot (K-Slot)
- Power LED indicator
- Wake On Lan, 10Gbps maximum data transfer rate
- USB 3.2 Gen 2 - 10Gbit/s type and rate, BC 1.2 (1.5A) supported charging outputs
- 10/100/1000Mbps compatible networks, 44,877Hours MTBF
- 100W power, 100 - 240V AC/ 2.5A I/P voltage/current, 24V DC/5.41A O/P voltage/current, M plug type
- 3 years warranty and operating temperature range from 0°C to 70°C (32F° to 158F°)
Contents
USB-C docking station, 3ft [1m] USB-C host cable, Power adapter (UK), Quick-start guide.
Footnotes
Product Information
- :
- USB 3.2 Type C
- :
- 3x HDMI, 2x DisplayPort, RJ45, 3x USB 3.2 Type A, 2x USB 3.2 Type C, 3.5mm Mini-Jack
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €215.7246 (€265.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.