You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Video Adaptor with DVI-I / HDMI / VGA -
118-USBC-HDMI-VGADVI
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 118-USBC-HDMI-VGADVI
- Order Code:
- CS35252
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030895583
- Technical Datasheet:
- 118-USBC-HDMI-VGADVI Datasheet
Product Overview
- HDMI 2.0b Port supports resolutions up to 4K HDR @60Hz with 7.1 audio and HDCP 2.2
- VGA Port supports resolutions up to 1920x1200 @60Hz
- DVI-I Port supports resolutions up to 1080p with HDCP 1.4
- Dual mirrored display support when using VGA & HDMI or VGA & DVI-I configuration
- Compatible with Thunderbolt 3/4 ports
- Stylish and durable aluminium housing with compact footprint
- Extra long 300mm USB-C cable for extended reach
- Plug & play design, no drivers or software required
- 3 Year manufacturer warranty
Contents
Adaptor only
Footnotes
Product Information
- :
- USB-C
- :
- DVI, HDMI, VGA
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.1766 (€86.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.