You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 4K HDMI / VGA Adaptor with Audio & Power Delivery -
122-USBC-HDMI-4K-VGA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 122-USBC-HDMI-4K-VGA
- Order Code:
- CS35254
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030895590
- Technical Datasheet:
- 122-USBC-HDMI-4K-VGA Datasheet
Product Overview
- Single monitor USB-C adaptor with support for dual-mirrored display
- HDMI Output supports resolutions up to 4K HDR @60Hz, VGA up to 1920x1200 @60Hz
- Supports dual mirrored display output at 1080p when both ports connected
- 3.5mm Stereo audio port, ideal for external speaker connection
- Passthrough charging support up to 100W with Power Delivery 3.0
- Maximum cable length to display: 7m (HDMI), 30m (VGA)
- Compatible with Thunderbolt 3/4 ports
- Stylish and durable aluminium housing
- Extra long 300mm USB-C cable to reduce cable strain
- Plug & play design, no drivers or software required
- 3 Year manufacturer warranty
Contents
Adaptor only
Footnotes
Product Information
- :
- USB-C
- :
- HDMI, VGA
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.063 (€70.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.