You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Privacy Filter for 16:9 Widescreen Laptop Display, 13.3" -
133L-PRIVACY-SCREEN
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 133L-PRIVACY-SCREEN
- Order Code:
- CS36186
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030899253
- Technical Datasheet:
- 133L-PRIVACY-SCREEN Datasheet
Product Overview
- Anti-glare matte side for environment prone to glare and high-gloss side help retain colour vibrancy
- Matte side provides additional screen protection with a fingerprint-resistant coating
- Install privacy screen protector to bezel-less display using residue free adhesive strip
- Use slide mount tabs to install the a privacy screen on notebook displays with bezels
- Horizontal orientation, 16:9 aspect ratio, front of monitor mounting option
- 2 years warranty
Contents
privacy screen, Set of adhesive strips, Set of slide mount tabs, Wiping cloth, Quick start guide.
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 166mm
- :
- 294mm
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.7883 (€57.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.