You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Magnetic Privacy Filter for MacBook Air M2/M3 Screen, 13" - 

13MAM-PRIVACY-SCREEN

13MAM-PRIVACY-SCREEN - Magnetic Privacy Filter for MacBook Air M2/M3 Screen, 13"
13MAM-PRIVACY-SCREEN - Magnetic Privacy Filter for MacBook Air M2/M3 Screen, 13"
13MAM-PRIVACY-SCREEN - Magnetic Privacy Filter for MacBook Air M2/M3 Screen, 13"
13MAM-PRIVACY-SCREEN - Magnetic Privacy Filter for MacBook Air M2/M3 Screen, 13"
13MAM-PRIVACY-SCREEN - Magnetic Privacy Filter for MacBook Air M2/M3 Screen, 13"
13MAM-PRIVACY-SCREEN - Magnetic Privacy Filter for MacBook Air M2/M3 Screen, 13"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
13MAM-PRIVACY-SCREEN
Order Code:
CS36875
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030906500
See all Technical Docs

Product Overview

13MAM-privacy-SCREEN is a laptop privacy screen designed to work with your M2, M3 and M4 13" MacBook Air. This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield darkens your computer's screen from side while providing a clear viewing angle of 60° (±30° from centre) to the user. This is reversible, with a matte anti-glare side for environments prone to glare and high-gloss side that helps retain colour vibrancy. The matte side provides additional screen protection with fingerprint and scratch-resistant coating. The privacy shield has a light transmittance of 60% providing optimal screen brightness and enhanced levels of privacy. Attach privacy screen shield using slim built-in magnetic strips. Ideal for open-plan office spaces, hot desks, finance & banking, healthcare, government/education and commercial applications.
  • Protect sensitive visual data
  • Hassel-free applications: included protective sleeve to stow away/protect the privacy screen
  • Reduce eye strain: laptop privacy screen blocks up to 51% of blue light
  • Reversible filter: privacy filter features an anti-glare matte side for environments prone to glare
  • High-gloss side that helps retain colour vibrancy
  • Matte side provides extra screen protection with scratch and fingerprint-resistant coating
  • 16:10 aspect ratio
  • Black plastic material
  • 2 years warranty

Contents

privacy screen, Cardboard insert, Wiping cloth, Sleeve and Quick start guide.

Product Information


:
Privacy Filter

:
Plastic

:
198mm

:
300mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030906500

1 In stock Need more?

???PF_PDP_RSP_SUP???

€39.4758 ( €48.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €39.4758 (€48.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --