You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI 2.1 to DisplayPort 1.4 Adaptor Lead, 300mm -
148B-HDMI-DP-8K
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 148B-HDMI-DP-8K
- Order Code:
- CS37264
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030900867
- Technical Datasheet:
- 148B-HDMI-DP-8K Datasheet
Product Overview
- Active HDMI to DisplayPort conversion that utilises dedicated GPUs
- Ideal for high resolution applications, adaptor supports up to 7680x4320 @ 60Hz as well as 4K @120Hz and lower resolutions
- 2 Channel DisplayPort audio
- Generous 300mm cable length reduces strain on video ports
- Powered by USB connection (includes USB power cable)
- Universal video adaptor, no software or drivers required
- Supports Windows, Ubuntu, Chrome OS and macOS
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- HDMI Plug + USB Micro B Plug to DisplayPort Receptacle
- :
- 1ft
- :
- 300mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.4766 (€71.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.