You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magnetic Privacy Filter for 16:9 Widescreen Laptop Display, 14" -
14LM-PRIVACY-SCREEN
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 14LM-PRIVACY-SCREEN
- Order Code:
- CS37936
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030912181
- Technical Datasheet:
- 14LM-PRIVACY-SCREEN Datasheet
Product Overview
- Provides a clear 60° viewing angle (±30°) for a widescreen (16:9) laptop display
- Reversible filter design; matt side reduces glare, gloss side provides increased clarity
- Both sides of the filter are protected by a fingerprint-resistant coating
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Universal design with extra large cutout does not interfere with integrated camer or sensors above the display
- Simple installation with included magnetic strips
- Protective sleeve keeps the filter safe from damage when not in use
- TAA Compliant
- 2 Year manufacturer warranty
Contents
Privacy filter, metal strip set, protective sleeve and cloth
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 184mm
- :
- 313mm
- :
- -
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 02/08/25
2 more will be available week commencing 02/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.1489 (€50.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.