You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCI-Express M.2 NVMe SSD to U.3 (SFF-TA-1001) Host Adaptor with 2.5" Form Factor -
1M25-U3-M2-ADAPTER
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 1M25-U3-M2-ADAPTER
- Order Code:
- CS36385
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030900744
- Technical Datasheet:
- 1M25-U3-M2-ADAPTER Datasheet
Product Overview
- Convert a a 2242, 2260 or 2280 M.2 NVMe SSD for a U.3 drive bay
- Compatible with U.3 (SFF-TA-1001) host interface
- No onboard chipset design preserves PCI-Express Gen 4 read/write speeds
- 2.5" Form factor with open frame design for optimal airflow
- No drivers or software required, works with all operating systems including Windows, MacOS and Linux
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Footnotes
Product Information
- :
- M.2 to U.3 Adapter
- :
- PCIe, NVMe
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.7115 (€45.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.