You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to RS232 Serial Adaptor Cable with COM Retention, 1m -
1P3FPC-USB-SERIAL
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 1P3FPC-USB-SERIAL
- Order Code:
- CS35165
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030894593
- Technical Datasheet:
- 1P3FPC-USB-SERIAL Datasheet
Product Overview
- Delivers serial data rates up to 921.6Kb/s
- Adaptor retains serial COM port values in case of disconnection or reboot
- 1m Cable length for flexible positioning
- Supports Windows 7/10/11, Server 2016/2019, Linux 4.15.x (LTS) & Mac OS 10.11-10.15,11,12
- 2 Year manufacturer warranty
Contents
USB to serial adaptor and user guide
Product Information
- :
- USB 2.0 A Plug
- :
- USB to RS232 Converter
- :
- -
- :
- D Sub 9 Position Plug
- :
- PL2303RA
- :
- 1m
- :
- 3ft
- :
- -
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 28/07/25
3 more will be available week commencing 31/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
3 more will be available week commencing 28/07/25
3 more will be available week commencing 31/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.8116 (€36.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.