You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB to RS232 Serial Adaptor Cable with COM Retention & LED Indicators, 2m - 

1P6FFC-USB-SERIAL

1P6FFC-USB-SERIAL - USB to RS232 Serial Adaptor Cable with COM Retention & LED Indicators, 2m
1P6FFC-USB-SERIAL - USB to RS232 Serial Adaptor Cable with COM Retention & LED Indicators, 2m
1P6FFC-USB-SERIAL - USB to RS232 Serial Adaptor Cable with COM Retention & LED Indicators, 2m
1P6FFC-USB-SERIAL - USB to RS232 Serial Adaptor Cable with COM Retention & LED Indicators, 2m
1P6FFC-USB-SERIAL - USB to RS232 Serial Adaptor Cable with COM Retention & LED Indicators, 2m
1P6FFC-USB-SERIAL - USB to RS232 Serial Adaptor Cable with COM Retention & LED Indicators, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
1P6FFC-USB-SERIAL
Order Code:
CS37535
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030898263
See all Technical Docs

Product Overview

Rugged and durable cable adaptor that allows you to connect an RS232 serial device to your computer via USB connection. The adaptor provides a generous 2m length and supports COM port retention. Integrated LED indicators provide real time monitoring of port activity and USB connection. The 1P6FFC-USB-SERIAL is designed to add legacy functionality to modern PCs that lack an RS232 serial connection.
  • Real time port activity monitoring with integrated LED indicators for data transmit, data receive and USB connection status
  • Adaptor retains serial COM port values in case of disconnection or reboot
  • Supports serial data rates up to 921.6Kb/s
  • Compatible with Windows 7/8/10/11, Server 2008 R2/2012/2012 R2/2016/2019/2022, Chrome OS, Linux 4.15.x (LTS) & Mac OS 10.9-10.15/11/12/13/14
  • Rugged one-piece TPE construction with level 4 ESD protection (15kV air and 8kV contact)
  • Copper shielding reduces EMI/RFI interference
  • Gold plated connections
  • 2 Year manufacturer warranty

Contents

USB to serial adaptor, DB9 nuts and user guide

Product Information


:
USB to RS232 Converter

:
921.6Kbaud

:
USB 2.0 Type-A to 9 pin D-Sub

:
FT232R

:
2m

:
6.6ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030898263

2 In stock Need more?

???PF_PDP_RSP_SUP???

€35.4858 ( €43.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €35.4858 (€43.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --