You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to Null Modem Serial Adaptor Cable with LED Indicators, 2m -
1P6FFCN-USB-SERIAL
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 1P6FFCN-USB-SERIAL
- Order Code:
- CS38391
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030903240
- Technical Datasheet:
- 1P6FFCN-USB-SERIAL Datasheet
Product Overview
- Interchangeable Nuts & Screws
- Transmit and Receive LED indicators offer real-time monitoring of port activity
- Solid one-piece moulded TPE housing and Level-4 ESD protection enhance reliability and longevity
- Max baud rate of 921.6Kbps
- 128 Byte RX and 256 Byte TX FIFO
- Extended operating temperature of -40°C to 80°C
Contents
USB to serial adapter, 2x DB9 nuts, Quick-start guide.
Product Information
- :
- USB to RS232 Converter
- :
- -
- :
- USB 2.0 Type-A to 9 pin D-Sub
- :
- FT232R
- :
- 2m
- :
- 6.6ft
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.5346 (€40.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.