You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5" to 3.5" SATA Hard Drive Adaptor Enclosure -
25SAT35HDD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 25SAT35HDD
- Order Code:
- CS37194
- Also Known As:
- GTIN UPC EAN: 0065030854856
- Technical Datasheet:
- 25SAT35HDD Datasheet
Product Overview
- Provides a a simple and effective solution for repurposing unused laptop drives
- Compatible with high capacity SATAI/II/III drives (tested up to 1TB)
- Supports 2.5" SATA drives up to 12.5mm height
- Simple toolless design for quick & easy setup and drive swapping
- Durable aluminium and plastic construction
- 2 Year manufacturer warranty
Contents
Enclosure, screws and user guide
Product Information
- :
- Hard Drive Adapter Enclosure
- :
- SATA
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.1578 (€27.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.