You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port SATA PCI-Express Expansion Card -
2P6G-PCIE-SATA-CARD
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 2P6G-PCIE-SATA-CARD
- Order Code:
- CS38396
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030895545
- Technical Datasheet:
- 2P6G-PCIE-SATA-CARD Datasheet
Product Overview
- Add two SATA 6Gb/s ports to your desktop or server via a PCI-Express x1 slot
- Connect two HDD or SSD drives
- Single chip architecture built around the ASM1061 controller with combined bandwidth up to 4Gb/s
- Supports Port Multipler and NCQ (Native Command Queue) functions
- Supports software RAID
- Supports PCI-Express 2.0, SATA 3.2 & AHCI 1.4
- Supports Windows 7/8/10/11, Server 2012-2022, macOS 10.6.8-15, Linux 2.6.32+ (LTS only)
- Supplied with standard and low-profile brackets for versatile installation options
- Lifetime limited manufacturer warranty
Contents
PCI-Ex SATA card, low profile bracket and user guide
Product Information
- :
- PCI Express
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.3712 (€36.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.