You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thunderbolt 3 Dual PCI-Express Expansion Enclosure with DisplayPort -
2TBT3-PCIE-ENCLOSURE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 2TBT3-PCIE-ENCLOSURE
- Order Code:
- CS37003
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030895002
- Technical Datasheet:
- 2TBT3-PCIE-ENCLOSURE Datasheet
Product Overview
- Dual PCI-Ex 3.0 x16 slots (in x4 mode) with 32Gb/s bandwidth shared dynamically between them
- Each slot supports up to 21.6Gb/s/ 2700MB/s
- Supports single resolutions up to 8K @60Hz or dual 4K @60Hz via the DisplayPort or Thunderbolt 3 ports
- Delivers 25W power per PCI-Ex slot with dual 15W SATA power ports for up to 40W per card
- Transfer rates up to 40Gb/s via Thunderbolt 3
- Integrated 60mm fan provides active cooling during use
- Aluminium chassis with toolless design for easy access
- Fully TAA compliant
- Enclosure is daisy-chain compatible with multiple Thunderbolt 3/4 devices
- Unit is powered by 12V 10A (120W) universal power adaptor
- Requires a Thunderbolt 3/4 host device with either Windows 7+, macOS 10.12+ or Linux Kernal 5.15 (LTS only)
- No drivers required for use with Windows, macOS or Linux systems
- Supplied with 1m certified Thunderbolt 3 host cable
- Dimensions (HxWxD): 142x84x281mm
- 2 Year manufacturer warranty
Contents
Enclosure, Thunderbolt 3 cable, AC adaptor (UK/EU/NA/AU) and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €499.951 (€614.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.