You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort 1.4 to HDMI 4K 60Hz Adaptor Lead, 1m -
3F-DP-HDMI-4K60-HDR
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 3F-DP-HDMI-4K60-HDR
- Order Code:
- CS36953
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030901840
- Technical Datasheet:
- 3F-DP-HDMI-4K60-HDR Datasheet
Product Overview
- Connect a DisplayPort 1.4 source to a 4K HDMI 2.0b compatible display
- Active conversion with integrated adaptor to optimise input and amplify output
- Supports 18Gb/s bandwidth with 4:4:4/RGB colour space and HBR3
- Fully compliant with HDCP 2.3 and 1.4
- Cage shielding prevents EMI and maintains stable signal output
- Simple and effective cable design doesn't require additional adaptors and reduces clutter
- Universal cable, no drivers or software required
- 3 Year manufacturer warranty
Product Information
- :
- DisplayPort Plug
- :
- HDMI Plug
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 04/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
6 more will be available week commencing 04/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.7865 (€34.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.